Eaton F03B250V1/8AS technical specifications.
| Current Rating | 125mA |
| Diameter | 6.35mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton F03B250V1/8AS to view detailed technical specifications.
No datasheet is available for this part.