Eaton F03B250V15/100S technical specifications.
| Body Material | Ceramic |
| Current Rating | 150mA |
| Diameter | 6.35mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton F03B250V15/100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.