Eaton F03B250V1A technical specifications.
| Body Material | Ceramic |
| Current Rating | 1A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton F03B250V1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.