Eaton F03B250V1AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 1A |
| Diameter | 6.35mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton F03B250V1AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.