Eaton F03B250V2-1-2A technical specifications.
| Current Rating | 2.5A |
| Diameter | 6.35mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton F03B250V2-1-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.