Eaton F09A250V6AS technical specifications.
| Body Material | Fiber |
| Current Rating | 6A |
| Diameter | 10.32mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton F09A250V6AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.