Eaton F09B250V1/2A technical specifications.
| Current Rating | 500mA |
| Diameter | 10.32mm |
| Fuse Size | 13/32 X 1-1/2in |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton F09B250V1/2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.