Eaton F09B250V2-1/2A technical specifications.
| Body Material | Fiber |
| Current Rating | 2.5A |
| Diameter | 10.32mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton F09B250V2-1/2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.