Eaton F09B250V2/10A technical specifications.
| Current Rating | 200mA |
| Diameter | 10.32mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton F09B250V2/10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.