Fuse Miniature 1A 250V Holder Cartridge 14.29 X 50.8mm
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Diameter | 0.56inch |
| Length | 2inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | F15A |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Compliant |