Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Eaton F15BR250V3-2AS technical specifications.

General

Current Rating
3.2A
Max Voltage Rating (AC)
250V
Packaging
Bulk
Radiation Hardening
No

Compliance

RoHS
Compliant

Datasheet

Eaton F15BR250V3-2AS Datasheet

Download the complete datasheet for Eaton F15BR250V3-2AS to view detailed technical specifications.

No datasheet is available for this part.