Eaton F60C500V20A technical specifications.
| Current Rating | 20A |
| Diameter | 0.41inch |
| Lead Free | Contains Lead |
| Length | 1.5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F60C |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton F60C500V20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.