Eaton F60C500V3/4A technical specifications.
| Current Rating | 750mA |
| Diameter | 10.3mm |
| Max Voltage Rating (AC) | 500V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton F60C500V3/4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.