Eaton F60C500V5A technical specifications.
| Current Rating | 5A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Max Voltage Rating (AC) | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton F60C500V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.