Eaton F60C500V5AS technical specifications.
| Current Rating | 5A |
| Diameter | 10.3mm |
| Fuse Size | 10.32 X 38.1mm |
| Max Voltage Rating (AC) | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton F60C500V5AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.