Eaton F60C500V6A technical specifications.
| Current Rating | 6A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Mount | Holder |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton F60C500V6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.