Eaton F61 C500V8A technical specifications.
| Current Rating | 8A |
| Type | Miniature |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton F61 C500V8A to view detailed technical specifications.
No datasheet is available for this part.