Eaton F61C500V5A technical specifications.
| Current Rating | 5A |
| Diameter | 14.3mm |
| Fuse Size | 14.29 X 50.8mm |
| Max Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton F61C500V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.