Eaton FAK-R/V/KC11/IY technical specifications.
| Color | Red |
| Head Diameter | 94mm |
| Height | 101mm |
| Length | 85mm |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Ratings | IP65, IP67 |
| Reach SVHC Compliant | No |
| Series | FAK |
| Throw Configuration | DPST |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAK-R/V/KC11/IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.