Eaton FAK-S/KC11/I technical specifications.
| Body Material | Plastic |
| Color | Black |
| Height | 101mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP69K, IP67 |
| Reach SVHC Compliant | No |
| Series | FAK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAK-S/KC11/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
