Eaton FAZ-B30/1-SP technical specifications.
| Approvals | UL |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-B30/1-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.