Eaton FAZ-C13/2-NA technical specifications.
| Current Rating | 13A |
| Depth | 75.5mm |
| Length | 35.4mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-C13/2-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
