Eaton FAZ-C16/1-NA-SP technical specifications.
| Current Rating | 16A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FAZ-C16/1-NA-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
