Eaton FAZ-D1/2 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Depth | 72.6mm |
| Length | 36mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 84.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
