Eaton FAZ-D10/3-NA technical specifications.
| Current Rating | 10A |
| Depth | 75.5mm |
| Length | 53.1mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 48V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D10/3-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
