
Eaton FAZ-D20/3-NA technical specifications.
| Current Rating | 20A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D20/3-NA to view detailed technical specifications.
No datasheet is available for this part.
