The Eaton FAZ-D32/1-SP circuit breaker is a general purpose device with a current rating of 32A and a voltage rating of 277V AC. It is designed for DIN rail mounting and features a screw termination. The breaker is compliant with RoHS regulations but does not meet SVHC requirements. It has been approved by UL and is suitable for use in a variety of applications.
Eaton FAZ-D32/1-SP technical specifications.
| Approvals | UL |
| Current Rating | 32A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D32/1-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.