
Eaton FAZ-D5/3 technical specifications.
| Approvals | UL |
| Current Rating | 5A |
| Depth | 72.6mm |
| Length | 54mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 84.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D5/3 to view detailed technical specifications.
No datasheet is available for this part.