Eaton FAZ-S3/1 technical specifications.
| Current Rating | 3A |
| Depth | 73.5mm |
| Length | 80mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 48V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-S3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
