Eaton FAZ-S3/2 technical specifications.
| Current Rating | 3A |
| Depth | 73.5mm |
| Length | 80mm |
| Series | FAZ |
| Voltage Rating | 230V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-S3/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.