Eaton FAZ-XAA-C-110-415VAC technical specifications.
| Depth | 69.6mm |
| Length | 26.2mm |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-XAA-C-110-415VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.