
Eaton FBP-1000 technical specifications.
| Current Rating | 1kA |
| Diameter | 88.9mm |
| Length | 171.5mm |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FBp |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 6.45lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FBP-1000 to view detailed technical specifications.
No datasheet is available for this part.