Eaton FBP-150 technical specifications.
| Approvals | UR |
| Current Rating | 150A |
| Diameter | 34.1mm |
| Length | 104mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FBp |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 6.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.