Eaton FBP-300 technical specifications.
| Approvals | UR |
| Current Rating | 300A |
| Height | 31mm |
| Length | 129mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FBp |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 1.05lb |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.