The Eaton FBP-350 is a 700V general purpose fuse with a current rating of 350A. It measures 31mm in height, 54mm in width, and 129mm in length. The fuse is packaged individually in bulk and weighs 0.016oz. It meets UR approval standards.
Eaton FBP-350 technical specifications.
| Approvals | UR |
| Current Rating | 350A |
| Height | 31mm |
| Length | 129mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FBp |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 0.016oz |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.