
The Eaton FBP-40 fuse has a current rating of 40A and a maximum voltage rating of 700V AC and DC. It measures 20.6mm in diameter and 90.5mm in length. The fuse is available in bulk packaging and is not RoHS compliant. It weighs 2.64oz and is part of the FBP series.
Eaton FBP-40 technical specifications.
| Current Rating | 40A |
| Diameter | 20.6mm |
| Length | 90.5mm |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FBp |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 2.64oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-40 to view detailed technical specifications.
No datasheet is available for this part.