Eaton FBP-50 technical specifications.
| Approvals | UR |
| Current Rating | 50A |
| Diameter | 20.6mm |
| Fuse Size | 27 x 54mm |
| Length | 2.094inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FBp |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 2.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.