The Eaton FBP-500 is a 700V general purpose fuse with a current rating of 500A. It has a diameter of 63.5mm and a length of 129mm. The fuse is packaged individually in bulk and has a weight of 2.4 pounds. It meets UR approval standards.
Eaton FBP-500 technical specifications.
| Approvals | UR |
| Current Rating | 500A |
| Diameter | 63.5mm |
| Length | 129mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FBp |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 2.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.