Eaton FBP-60 technical specifications.
| Approvals | UR |
| Current Rating | 60A |
| Diameter | 20.6mm |
| Fuse Size | 53.09 X 20.57mm |
| Length | 2.094inch |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FBp |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 2.64oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.