The Eaton FBP-70 is a 70A current rating fuse with a maximum voltage rating of 700V AC and DC. It has a diameter of 27mm and a length of 91.3mm. The fuse is packaged in bulk quantities of five. It is not radiation hardened and is not RoHS compliant.
Eaton FBP-70 technical specifications.
| Current Rating | 70A |
| Diameter | 27mm |
| Length | 91.3mm |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FBp |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 4.496oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FBP-70 to view detailed technical specifications.
No datasheet is available for this part.