The Eaton FBP-80 is a general purpose fuse with a current rating of 80A and a maximum voltage rating of 700V DC. It measures 91.3mm in length and 27mm in diameter, and is available in bulk packaging. The fuse is not RoHS compliant.
Eaton FBP-80 technical specifications.
| Current Rating | 80A |
| Diameter | 27mm |
| Length | 91.3mm |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FBp |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 5.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-80 to view detailed technical specifications.
No datasheet is available for this part.