The Eaton FBP-800 is a 800A current rating fuse with a maximum DC rated voltage of 700V. It has a diameter of 79.4mm and a length of 157.2mm. The fuse is packaged in bulk and is not RoHS compliant. It is not designed for radiation hardening applications.
Eaton FBP-800 technical specifications.
| Current Rating | 800A |
| Diameter | 79.4mm |
| Length | 157.2mm |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FBp |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FBP-800 to view detailed technical specifications.
No datasheet is available for this part.