Eaton FCF45RN technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 45A |
| Depth | 25.4mm |
| Fuse Current | 45A |
| Length | 54.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCF |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FCF45RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.