Eaton FD1020 technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FD1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.