Eaton FD400J2 technical specifications.
| Current Rating | 400A |
| Packaging | Bulk |
| Series | FD |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FD400J2 to view detailed technical specifications.
No datasheet is available for this part.