Eaton FD600J2 technical specifications.
| Current Rating | 600A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FD |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Weight | 87lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FD600J2 to view detailed technical specifications.
No datasheet is available for this part.