Eaton FD800L3 technical specifications.
| Current Rating | 800A |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FD |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Weight | 42.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FD800L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.