Eaton FHL18G1-1 technical specifications.
| Mounting | Panel Mount |
| Type | Fuse Holder |
| Current Rating | 20A |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton FHL18G1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.