Eaton FHL18G1-4 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FHL |
| Voltage Rating | -60V |
| Weight | 1.04oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FHL18G1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.