Eaton FHN19G technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FHN |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FHN19G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.